ON SEMICONDUCTOR  

MMBFJ113 Series 35 V 2 mA Surface Mount N-Channel Switch - SOT-23

Mfr Part#: MMBFJ113
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.1310 USD (each)
3000 $0.1310
6000+ $0.1270 (Save 3%)

Availability

Qty in Stock : 0
On Order :
36,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Fet Type: N-Channel
  • Gate-Source Voltage-Max [Vgss]: 35 V
  • Drain Current: 2 mA

The MMBFJ113 is a N-channel switch, designed for low level analog switching, sample and hold circuits and chopper stabalized amplifiers.

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Central Office
  • Consumer Appliances

View the Available MMBF Series of Transistors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...