ON SEMICONDUCTOR  

MMBF4392 Series 30 V 75 mA Surface Mount N-Channel Switch - SOT-23

Mfr Part#: MMBF4392
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0600 USD (each)
3000 $0.0600
6000+ $0.0590 (Save 2%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: 35 Weeks
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Fet Type: N-Channel
  • Gate-Source Voltage-Max [Vgss]: 30 V
  • Drain Current: 75 mA
  • Drain-to-Source Voltage [Vdss]: 30 V
The MMBF4392 is a 30 V 75 mA Surface Mount N-Channel Switch,this device comes in- SOT-23 surface mount package

Features:

  • Low level analog switching
  • Sample and hold circuits
  • Chopper stabalized amplifiers
  • Sourced from Process 51

Specifications:

  • Drain-Gate Voltage: 30 V
  • Gate-Source Voltage: -30 V
  • Forward Gate Current:50 mA
  • Operating Temperature Range:-55°C to 150°C

View the complete family of N-Channel Switchs

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...