CALOGIC  

2N4393 Series N-Channel -40 V 0.2 uA JFET Switch Through Hole - TO-18

Mfr Part#: 2N4393
Mounting Method:  Through Hole
Package Style:  TO-18
Packaging:  BAG
Std Packaging Qty:  500

 
 

Share


Download Center

Prices

$3.39 USD (each)
500+ $3.39 (Save 7%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 500
Multiple of: 500
Add to Cart
 

Overview

Product Highlight

  • Fet Type: N-Channel
  • Gate-Source Voltage-Max [Vgss]: 40 V
  • Drain Current: 0.2 µA
  • Drain-to-Source Voltage [Vdss]: 0.4 V

The 2N4393 is a 1.8 mW Power Dissipation Silicon Small N-Channel JFET Available in a 18-Pins TO package.

Product Features:

  • Hermetic TO-18 Package
  • Operating temperature is -55°C to +200°C
  • Power DissipationDerate above 25°C is 1.8 mW/°C
  • Switches ±10VAC With ±15V Supplies
  • rds(on)<300 Ohms (2N4391)
  • ID(OFF)<100pA
  • Storage Temperature is -55°C to +135°C

View the Available list of N-Chanel JFET

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...