NXP  

PMBF4392 Series 40 V 2.5 mA Surface Mount N-Channel FETs - SOT-23-3

Mfr Part#: PMBF4392,215
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0938 USD (each)
3000+ $0.0938

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Fet Type: N-Channel
  • Gate-Source Voltage-Max [Vgss]: 2 V
  • Drain Current: 2.5 mA
  • Drain-to-Source Voltage [Vdss]: 40 V

The PMBF4392,215 is a symmetrical silicon n-channel depletion type junction field-effect transistor, available in a surface mount  SOT-23 package.

Features:

  • Interchangeable drain and source connections
  • Small package

Applications:

  • Low-power chopper
  • Switching
  • Thick and thin-film circuits

View the available PMBF4392 series of JFETs

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...