CALOGIC  

SST202 Series N-Channel 40 V 50 mA JFET General Purpose Amplifier - SOT-23

Mfr Part#: SST202-LF
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.5400 USD (each)
2500+ $0.5400

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Fet Type: N-Channel
  • Gate-Source Voltage-Max [Vgss]: 40 V
  • Drain Current: 50 mA
  • Drain-to-Source Voltage [Vdss]: 20 V
The SST202 is a 40 V 50 mA General Purpose Amplifier N-Channel JFET Available in a SOT-23 package. It has an Operating Temperature ranging between -55 °C to +135 °C .

Product Features:

  • High Input Impedance
  • Low IGSS
  • Operating Temperature Ranging from -55 °C to +135 °C
  • Power Dissipation 360 mW
  • Gate Current 50 mA

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...