CENTRAL SEMI   

2N Series 40 V 150 mA N-Channel Junction Field-Effect Transistor - TO-18

Mfr Part#: 2N4391
Mounting Method:  ThroughHole 

Package Style:  TO-18 

Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$2.13 USD (each)
1-24 $2.13
25-49 $1.94 (Save 9%)
50-99 $1.78 (Save 16%)
100+ $1.68 (Save 21%)

Availability

Qty in Stock: 3,286
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Channel Type: N-Channel
  • Gate-to-Source Voltage-Max [Vgss]: 40 V
  • Zero Gate Voltage Drain Current-Min [Idss]: 150 mA
  • Drain-to-Source Voltage [Vdss]: 0.4 V
Central Semi supplies leading edge discrete for the hottest high-tech products at the same time, Central continues to manufacture older technology devices still needed by many manufacturers of products with long life cycles.

With its unique combination of support for trailing edge technology and innovation Central continues to build its reputation for manufacturing the highest-quality devices, delivered on time, with outstanding service, at reasonable prices.

2N4391 series are N-Channel Junction field effect tansistors.  This 40 volt leaded general purpose JFET is used for analog switching and chopper applications. It is packaged in a JEDEC TO-18 case
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
KESTER SOLDER
04-7068-00...
Lead Free 96.5% Tin 3% Silver 0.5% Copper Oxide Free Extruded Solder Bar
From $685.00 USD
CYPRESS
CY37032P44...
Ultra37000 Series 32 Macrocells 5 V 125 MHzHigh Performance CPLD SMT - PLCC-44
From $4.29 USD
NXP
LPC1766FBD...
LPC1766 Series 64 kB 100 MHz 32-Bit ARM Cortex M3 Microcontroller - LQFP-100
Call for pricing
CENTRAL SEMI
2N4391
2N Series 40 V 150 mA N-Channel Junction Field-Effect Transistor - TO-18
From $2.13 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...