ON SEMICONDUCTOR  

MMBFJ201 Series 40 V 1 mA N-Channel General Purpose Amplifier - SOT-23

Mfr Part#: MMBFJ201
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0684 USD (each)
3000 $0.0684
6000+ $0.0671 (Save 2%)

Availability

Qty in Stock : 6,000
On Order :
6,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Fet Type: N-Channel
  • Gate-Source Voltage-Max [Vgss]: -40 V
  • Drain Current: 1 mA
  • Drain-to-Source Voltage [Vdss]: 40 V

The MMBFJ201 is a N-Channel General Purpose Amplifier, designed primarily for low level audio and general purpose applications with high impedance signal sources.

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Central Office
  • Consumer Appliances

View the Available MMBF Series of Transistors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...