CALOGIC  

SST201 Series -40 V 50 mA N-Channel JFET General Purpose Amplifier-SOT-23-3

Mfr Part#: SST201
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  2,500


Share


Download Center

Prices

$0.5400 USD (each)
5000+ $0.5400

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 5,000
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Fet Type: N-Channel
  • Gate-Source Voltage-Max [Vgss]: 40 V
  • Drain Current: 1 mA
  • Drain-to-Source Voltage [Vdss]: 20 V

The SST201 is a N-Channel JFET general purpose amplifier. Available in a SOT-23 package.

Features:

  • High Input Impedance
  • Low IGSS
  • Gate-Source or Gate-Drain Voltage: -40 V
  • Gate Current: 50mA
  • Storage Temperature Range: -55 °C to +150 °C
  • Operating Temperature Range: -55 °C to +135 °C
  • Lead Temperature (Soldering, 10sec): +300 °C
  • Power Dissipation: 360 mW

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...