MICROCHIP  

MIC94060 Series 5.5 V 85 mΩ Surface Mount High Side Power Switch - TMLF-4

Mfr Part#: MIC94060YMT-TR
Mounting Method:  Surface Mount
Package Style:  TMLF-4
Packaging:  REEL
Std Packaging Qty:  5,000

 
 

Share


Download Center

Prices

$0.4150 USD (each)
5000+ $0.4150

Availability

Qty in Stock : 0
Factory Stock : 70,000
Factory Lead-Time: 6 Weeks
Min. Order Qty: 5,000
Multiple of: 5,000
Add to Cart
 

Overview

Product Highlight

  • Configuration: High Side
  • No of Elements: Single
  • On-state Resistance-Max: 85 mΩ
  • Rated Current-Max: 6 A

The MIC94060YMT TR is a part of MIC94060 series smart high-side load switch availabe in Surface mount TMLF-4 Package. 

The devices contain a low on-resistance, 77m Ohm (max) p-channel MOSFET that is driven by built-in level-shift and slew-rate control circuitry. The low on-resistance of the devices allows for them to support over 2 A of continuous current.

Features:

  • 1.8V to 5.5V input voltage range
  • Built-in level shift circuitry:
  • Can be driven by 1.5V logic
  • Low on-resistance p-channel MOSFET:
  • 77m Ohm at VGS = 4.5V (typ)
  • 2A continuous current
  • Built-in slew-rate control:
  • Controlled 1µs turn-on rise-time
  • Fast 60ns turn-off fall time
  • Low 2µA quiescent current
  • <1µA micropower shutdown
  • Built-in fast-off load discharge circuit (MIC94061)
  • 1.2x1.6MLF® and Teeny™ SC-70-6 package
  • –40°C to +150°C junction temperature range

Applications:

  • Load switch in portable applications:
  • Cellular phones
  • PDAs
  • MP3 players
  • Digital cameras
  • Notebook PCs
  • Barcode scanners
  • Battery switch over circuits
  • Level translators

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...