ON SEMICONDUCTOR  

FPF1003A Series 5.5 V 42 mOhm Low RDS P-Channel Mosfet Load Switch - WLCSP-6

Mfr Part#: FPF1003A
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.2900 USD (each)
3000+ $0.2900

Availability

Qty in Stock : 21,000
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Configuration: High Side
  • No of Elements: Single
  • On-state Resistance-Max: 42 mΩ
  • Rated Current-Max: 2 A

The FDG6324L is a low RDS P-Channel MOSFET load switch with controlled turn on operation. It is available in a space-saving 1.0x1.5 mm² chip scale package.

Features:

  • 1.2 to 5.5 V Input Voltage Range
  • RDS(ON) = 30 mΩ @ VIN = 5.5 V
  • RDS(ON) = 35 mΩ @ VIN = 3.3 V
  • ESD Protected, above 5500V HBM
  • RoHS compliant

Applications:

  • Storage & Peripherals
  • Other Wired Communications
  • Mobile Handsets
  • Wireless LAN Card & Broadband Access Media Tablets
  • PMP/MP3 players

View the available FPF100x series of load switches

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...