ON SEMICONDUCTOR  

FPF2005 Series 5.5 V 100 mA 1 Ω Surface Mount Integrated Load Switch - SC70-6

Mfr Part#: FPF2005
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.3100 USD (each)
3000+ $0.3100

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: 6 Weeks
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • No of Elements: Single
  • On-state Resistance-Max: 1 Ω
  • Rated Current-Max: 100 mA

The FPF2005 is a part of FPF200x Series 5.5 V 100 mA 1 Ω P-Channel Integrated Load which provide full protection to systems and loads which may encounter large current conditions.

These devices contain a 0.7 W current-limited P-channel MOSFET which can operate over an input voltage range of 1.8-5.5 V. Switch control is by a logic input (ON) capable of interfacing directly with low voltage control signals. Each part contains thermal shutdown protection which shuts off the switch to prevent damage to the part when a continuous over-current condition causes excessive heating.

Features:

  • 1.8 to 5.5 V Input Voltage Range
  • Controlled Turn-On
  • 50 mA and 100 mA Current Limit Options
  • Undervoltage Lockout
  • Thermal Shutdown
  • 1uA Shutdown Current
  • Auto restart
  • Fast Current limit Response Time
  • 3us to Moderate Over Currents
  • 20ns to Hard Shorts
  • Fault Blanking 

Applications:

  • PDAs
  • Cell Phones
  • GPS Devices
  • MP3 Players
  • Digital Cameras
  • Peripheral Ports
  • Hot Swap Supplies

View the FPF200x series of Mosfet Load Switchs

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...