IPS511S Series 35V 135mOhm Fully Protected High Side Power Mosfet Switch D2PAK-5

Mfr Part#: IPS511STRL
Mounting Method:  Surface Mount
Package Style:  TO-263-5 (D2PAK5)
Packaging:  REEL
Std Packaging Qty:  800


Download Center


$1.42 USD (each)
800+ $1.42


Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 800
Multiple of: 800
Add to Cart


Product Highlight

  • Configuration: High Side
  • No of Elements: Single
  • On-state Resistance-Max: 135 mΩ
  • Rated Current-Max: 5 A

This product cannot ship to Europe.

The IPS511S is a fully protected high side power mosfet switch with built in short circuit, over temperature and ESD protection. Available in through hole five terminal D2Pak package.


  • Over temperature protection (with auto-restart)
  • Short-circuit protection (current limit )
  • Active clamp
  • E.S.D protection
  • Status feedback
  • Open load detection
  • Logic ground isolated from power ground

View the available IPS511 series of Load Switches

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...