MICROCHIP  

MIC94040 Series 3 A 55 mOhm Surface Mount High Side Load Switch - MLF-4

Mfr Part#: MIC94040YFL-TR
Mounting Method:  Surface Mount
Package Style:  MLF-4
Packaging:  Cut Tape
Std Packaging Qty:  5,000

 
 

Share


Download Center

Prices

$1.00 USD (each)
1 - 74 $1.00
75 - 1249 $0.9800 (Save 2%)
1250+ $0.8300 (Save 17%)

Availability

Qty in Stock : 2,100
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Configuration: High Side
  • No of Elements: Single
  • On-state Resistance-Max: 55 mΩ
  • Rated Current-Max: 3 A

The MIC94040YFL TR is a Part of MIC94040 Series family of high-side load switches designed to operate from 1.7 V to 5.5 V input voltage

The load switch pass element is an internal 28 mΩ RDSON P-channel MOSFET which enables the device to support up to 3 A of continuous current. Additionally, the load switch supports 1.5 V logic level control and shutdown features in a tiny 1.2mm x 1.2mm 4 pin MLF® package

Features:

  • 28 mΩ RDSON
  • 3 A continuous operating current
  • 1.2mm x 1.2mm space saving 4-pin MLF® package
  • 1.7 V to 5.5 V input voltage range
  • Internal level shift for CMOS/TTL control logic
  • Ultra low quiescent current
  • Micro-power shutdown current
  • Soft-Start: MIC94042, MIC94043
  • Load discharge circuit: MIC94041, MIC94043
  • Ultra fast turn off time
  • Junction operating temperature from -40ºC to +125ºC

Applications:

  • Cellular phones
  • Portable Navigation Devices (PND)
  • Personal Media Players (PMP)
  • Ultra Mobile PCs
  • Portable instrumentation
  • Other Portable applications
  • PDAs
  • Industrial and DataComm equipment

View the MIC9404x Series of high-side load switches

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...

MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
1 is the minimum quantity and 5000 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 1 $8.0000 USD $8.00 USD
$7.00 reeling fee is amortized over the number of components to each reel. Mini-Reels are custom product and are non-cancelable and non-returnable