MICROCHIP  

MIC2505 Series 7.5 V 75 mOhm Surface Mount Single 2 A High-Side Switch - SOIC-8

Mfr Part#: MIC2505-1YM
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  TUBE
Std Packaging Qty:  95

 
 

Share


Download Center

Prices

$1.11 USD (each)
10 - 399 $1.11
400+ $0.9800 (Save 12%)

Availability

Qty in Stock : 5,035
On Order :
6,460
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Configuration: High Side
  • No of Elements: Single
  • On-state Resistance-Max: 75 mΩ
  • Rated Current-Max: 2 A

The MIC2505-1YM is a 7.5 V 2 A Surface Mount Single High-Side Integrated  Switch and it is availbale in 8-Pin SOIC package.

The MIC2505, MIC2505-1, MIC2505-2, and MIC2506 are single and dual integrated high-side power switches that consist of TTL compatible control/enable inputs, a chargepump, and protected N-channel MOSFETs. The MIC2505/6 family can be used instead of separate high-side drivers and MOSFETs in many low-voltage applications.

A slow turn-on feature prevents high inrush current when switching capacitive loads. The internal control circuitry is powered from the same 2.7V to 7.5V. Within the device’s input range, outputs can be forced higher than the input voltage when disabled

Features:

  • 110 μA typical on-state supply current
  • 1 μA typical off-state supply current
  • Output can be forced higher than input (off-state)
  • Current limit
  • Thermal shutdown
  • 2.5 V undervoltage lockout (UVLO)
  • Open-load detection
  • Open-drain fault flag
  • 5 ms (slow) turn-on and fast turnoff
  • Logic-level control/enable input

Applications:

  • USB Power Distribution
  • 3.3V and 5V power management
  • PC Card card inrush limiting switch
  • Hot plug-in power supplies
  • Battery-charger circuits

View the MIC2505 series of High Side Integrated Switch

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...