INTERNATIONAL RECTIFIER   

Single N-Channel 150 V 144 W 26 nC Power Mosfet Flange Mount - TO-220AB

Mfr Part#: IRFB4615PBF
Mounting Method:  FlangeMount 

Package Style:  TO-220AB 

Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$2.49 CAD (each)
1-24 $2.49
25-49 $2.27 (Save 9%)
50-99 $2.09 (Save 16%)
100+ $1.96 (Save 21%)

Availability

Qty in Stock: 100
Reserve Stock: 100
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Channel Type: N-Channel
  • Drain-to-Source Voltage [Vdss]: 150 V
  • Drain-source On Resistance-Max: 39 mΩ
  • Qg Gate Charge: 26 nC
  • Rated Power Dissipation: 144 W

The  IRFB4615PBF is a 150V HEXFET® power MOSFET with ultra low gate charge (Qg) for industrial applications including Switch Mode Power Supplies (SMPS), uninterruptable power supplies (UPS), inverters and DC motor drives.

IR’s 150V MOSFETs offer up to 59 percent lower total gate charge than competing devices.

IR’s new 150V MOSFETs are optimized for fast switching circuits where switching losses are critical, and, therefore, are well suited as a primary switch for isolated DC-DC converters for telecom applications or driving light load efficiency in any advanced DC-DC applications.

The IRFB4615PBF is Single N-Channel 150 V 144 W MOSFET.  These devices are qualified to industrial grade and are moisture sensitivity level 1 (MSL1). The devices are available in TO220, offered lead free and are RoHS compliant.
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
NATIONAL SEMICONDUCTOR
LM3401MM/N...
LM3401 Series Hysteretic PFET Controller for High Power LED Driver - SOIC-8
From $1.10 CAD
CENTRAL SEMI
2N5680
2N Series 120 V 1 A PNP Through Hole Silicon High Power Transistor - TO-39
From $2.33 CAD
PHILIPS LUMILEDS
LXK2-PR12-...
Luxeon K2 SMT Emitter High Power LED Royal Blue Lambertian 350 mA 175mW
From $3.23 CAD
INTERNATIONAL RECTIFIER
IRFB4615PB...
Single N-Channel 150 V 144 W 26 nC Power Mosfet Flange Mount - TO-220AB
From $2.49 CAD
AMPHENOL
191-2801-1...
From $62.63 CAD
RENATA BATTERIES
CR1225
CR Series Lithium 12.5 mm 3 V 48 mAh Coin Cell Battery
From $0.6358 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...