ON SEMICONDUCTOR  

2N Series N-Channel 60 V 1.6 Ohm 280 mW SMT Small Signal MOSFET - SOT-323

Mfr Part#: 2N7002WT1G
Mounting Method:  Surface Mount
Package Style:  SOT-323 (SC-70)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0260 USD (each)
3000 - 21000 $0.0260
24000+ $0.0246 (Save 5%)

Availability

Qty in Stock : 141,000
Factory Stock : 0
Factory Lead-Time: 4 Weeks
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Channel Type: N-Channel
  • Drain-to-Source Voltage [Vdss]: 60 V
  • Drain-Source On Resistance-Max: 1.6 Ω
  • Qg Gate Charge: 0.7 nC
  • Rated Power Dissipation: 280 mW