The CPC5602CTR is an “N” channel depletion mode Field Effect Transistor (FET) that utilizes Clare’s proprietary third generation vertical DMOS process. The third generation process realizes world class, high voltage MOSFET performance in an economical silicon gate process. The vertical DMOS process yields a highly reliable device particularly in difficult application environments such as telecommunications.
One of the primary applications for the CPC5602CTR is as a linear regulator/ hook switch for the LITELINK™ family of Data Access Arrangements (DAA) Devices CPC5610A, CPC5611A, CPC5620A, CPC5621A, and CPC5622A. The CPC5602CTR has a typical on-resistance of 8Ω, a breakdown voltage exceeding 350V and is available in an SOT-223 package. As with all MOS devices, the FET structure prevents thermal runaway and thermal-induced secondary breakdown.