INFINEON  

Dual N-Channel 25 V 3.2 mOhm 15 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm

Mfr Part#: IRFH4251DTRPBF
Mounting Method:  Surface Mount
Package Style:  PQFN 5 x 6 mm
Packaging:  REEL
Std Packaging Qty:  4,000

 
 

Share


Download Center

Prices

$1.06 USD (each)
4000+ $1.06

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 4,000
Multiple of: 4,000
Add to Cart
 

Overview

Product Highlight

  • Fet Type: Dual N-Channel
  • Drain-to-Source Voltage [Vdss]: 25 V
  • Drain-Source On Resistance-Max: 3.2 mΩ
  • Rated Power Dissipation: 63 W
  • Qg Gate Charge: 15 nC

This product cannot ship to Europe.