INFINEON  

Single N-Channel 150 V 0.032 Ohm 140 nC HEXFET® Power Mosfet - TO-220-3

Mfr Part#: IRFB61N15DPBF
Mounting Method:  Flange Mount
Package Style:  TO-220-3 (TO-220AB)
Packaging:  BULK
Std Packaging Qty:  50

 
 

Share


Download Center

Prices

$1.60 USD (each)
10 - 99 $1.60
100 - 499 $1.44 (Save 10%)
500+ $1.26 (Save 21%)

Availability

Qty in Stock : 2,200
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Fet Type: N-Ch
  • No of Channels: 1
  • Drain-to-Source Voltage [Vdss]: 150 V
  • Drain-Source On Resistance-Max: 0.032 Ω
  • Rated Power Dissipation: 2.4 W
  • Qg Gate Charge: 140 nC
  • Gate-Source Voltage-Max [Vgss]: 30 V
  • Drain Current: 60 A
  • Turn-on Delay Time: 18 ns
  • Turn-off Delay Time: 28 ns
  • Rise Time: 110 ns
  • Fall Time: 51 ns
  • Operating Temp Range: -55 to +175 °C
  • Gate Source Threshold: 5.5 V
  • Technology: Si
  • Height - Max: 8.77 mm
  • Length: 10.54 mm
  • Input Capacitance: 3470 pF

This product cannot ship to Europe.