INTERNATIONAL RECTIFIER   

Single N-Channel 30 V 3.1 W 20 nC Power Mosfet Surface Mount - PQFN-5X6

Mfr Part#: IRFH7934TR2PBF
Mounting Method:  SurfaceMount 

Package Style:  PQFN-5X6 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.5650 USD (each)
400+ $0.5650

Availability

Qty in Stock: 800
Reserve Stock: 0
In Transit: 500,000
LT: 5-10 Days
Min. Order Qty: 400
Multiple of: 400
Add to Cart
 

Overview

Product Highlight

  • Channel Type: N-Channel
  • Drain-to-Source Voltage [Vdss]: 30 V
  • Drain-source On Resistance-Max: 3.5 mΩ
  • Qg Gate Charge: 20 nC
  • Rated Power Dissipation: 3.1 W
International Rectifier, IR® a world leader in power management technology, introduced a series of new 25V and 30V N-channel trench HEXFET® power MOSFETs featuring enhanced switching performance for synchronous buck converter and battery protection in computing applications for consumer and networking sectors.
The new family of MOSFETs utilizes IR’s proven silicon technology to deliver benchmark on-state resistance (RDS(on)) and improved switching performance. The devices’ low conduction losses improve full-load efficiency and thermal performance while low switching losses help to achieve high efficiency even at light loads.

The new MOSFETs are also offered in a Power QFN package to provide improved power density when compared with an SO-8 package while keeping the same pin-out configuration.

Single and dual N-channel MOSFETs are available. Single devices are offered in a PQFN 5x6mm and 3x3mm package optimized for high volume production in addition to D-PAK, I-PAK and SO-8 packages while dual devices are offered in an SO-8 package. The new devices are RoHS compliant and can be offered as Halogen free.

The IRFH7934TR2PBF is an N-channel, 30V MOSFET with a current rating of 24 Amps. The device has a max rating of 3.5 Mohms, and is offered in a PQFN 5X6 package
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
DESCO INDUSTRIES
13430
Statshield 5 inch x 8 inch 3.0 mils Metal-In ESD Bag
From $10.50 USD
INTERNATIONAL RECTIFIER
IRFH7934TR...
Single N-Channel 30 V 3.1 W 20 nC Power Mosfet Surface Mount - PQFN-5X6
From $0.5650 USD
NXP
74LVC1G08G...
74LVC Series 3.3 V Single 2-Input AND Gate - TSSOP-5
Call for pricing
FREESCALE SEMICONDUCTOR
DEMO9RS08L...
Demonstration Board RS08 cost-effective MCUs with LCD drivers
Call for pricing
ZILOG
ZEPIR0AAS0...
Zdots® - ePIR Motion Detection Single Board Computer
From $7.80 USD
AMERICAN ZETTLER
AZ9831-1A-...
AZ9831 Series Mini-ISO 70 A SPST 24 VDC Plug-In Automotive Relay
From $3.59 USD
TDK
CXA-L10A
Single/Dual Lamp 5 Volt Input CCFL Inverter Module
From $9.26 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...