NTD Series N-Channel 100 V 81 mOhm 71 W Surface Mount Power MOSFET -TO-252-3
Mfr Part#: NTD6416ANT4G Mounting Method: Surface Mount Package Style: TO-252-3 (DPAK) Packaging: REEL Std Packaging Qty: 2,500
The NTD6416ANT4G is a part of NTD64 series power MOSFET. It has a storage temperature ranging from -55°C to +175°C and its available in DPAK-3 package.
Features:
Applications:
View the available NTD64 series of power MOSFET
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.