INFINEON  

Single N-Channel 40 V 17 Ohm 15 nC HEXFET® Power Mosfet - SOIC-8

Mfr Part#: IRF7469PBF
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  TUBE
Std Packaging Qty:  95

 
 

Share


Download Center

Prices

$0.4050 USD (each)
95 - 569 $0.4050
570 - 1709 $0.3700 (Save 9%)
1710+ $0.3500 (Save 14%)

Availability

Qty in Stock : 3,705
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 95
Multiple of: 95
Add to Cart
 

Overview

Product Highlight

  • Fet Type: N-Channel
  • Drain-to-Source Voltage [Vdss]: 40 V
  • Drain-Source On Resistance-Max: 17 mΩ
  • Rated Power Dissipation: 2.5 W
  • Qg Gate Charge: 15 nC

This product cannot ship to Europe.