INFINEON  

Single N-Channel 30 V 80 mOhm 2.9 nC HEXFET® Power Mosfet - SOT-23

Mfr Part#: IRLML6346TRPBF
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  Cut Tape
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.3400 USD (each)
1500+ $0.3400 (Save 20%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 6,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Fet Type: N-Ch
  • No of Channels: 1
  • Drain-to-Source Voltage [Vdss]: 30 V
  • Drain-Source On Resistance-Max: 80 mΩ
  • Rated Power Dissipation: 1.3 W
  • Qg Gate Charge: 2.9 nC
  • Gate-Source Voltage-Max [Vgss]: 12 V
  • Drain Current: 3.4 A
  • Turn-on Delay Time: 3.3 ns
  • Turn-off Delay Time: 12 ns
  • Rise Time: 4 ns
  • Fall Time: 4.9 ns
  • Operating Temp Range: -55 to +150 °C
  • Gate Source Threshold: 1.1 V
  • Technology: Si
  • Height - Max: 1.12 mm
  • Length: 3.04 mm
  • Input Capacitance: 270 pF

This product cannot ship to Europe.

The is a IRLML6346TRPBF 30 V 1.3 W Single N-Channel Hexfet Power Mosfet with SOT-23 Surface Mount package

Features:

  • VDS 30 V
  • VGS Max ± 12 V
  • RDS(on) max (@VGS = 4.5 V) 63 mΩ
  • RDS(on) max (@VGS = 2.5 V) 80 mΩ
  • Industry-standard pinout
  • Compatible with existing Surface Mount
  • RoHS compliant

Applications:

  • Load/ System Switch

View the IRLML6x series of N-channel mosfets

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...