ROHM SEMICONDUCTOR  

SCH2080KEC Series N-Channel 1200 V 117 mOhm 106 nC SIC Power Mosfet - TO-247

Mfr Part#: SCH2080KEC
Mounting Method:  Flange Mount
Package Style:  TO-247-3
Packaging:  TUBE
Std Packaging Qty:  30

 
 

Share


Download Center

Prices

$47.20 USD (each)
1+ $47.20

Availability

Qty in Stock : 400
On Order :
360
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Fet Type: N-Channel
  • Drain-to-Source Voltage [Vdss]: 1200 V
  • Drain-Source On Resistance-Max: 117 mΩ
  • Rated Power Dissipation: 262 W
  • Qg Gate Charge: 106 nC

The SCH2080KEC is a N-Channel SiC power MOSFET co-packaged with SiC-SBD. Available in a TO-247 package.

Features:

  • Low on-resistance
  • Fast switching speed
  • Fast reverse recovery
  • Low VSD
  • Easy to parallel
  • Simple to drive
  • Pb-free lead plating; ROHS compliant

Applications:

  • Solar inverters
  • DC/DC Converters
  • Induction heating
  • Motor drives

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...