INFINEON  

Single P-Channel 12 V 0.05 Ohm 10 nC HEXFET® Power Mosfet - MICRO-3

Mfr Part#: IRLML6401TRPBF
Mounting Method:  Surface Mount
Package Style:  MICRO-3
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0780 USD (each)
3000 $0.0780
6000 - 9000 $0.0750 (Save 4%)
12000+ $0.0730 (Save 6%)

Availability

Qty in Stock : 9,000
On Order :
2,343,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Fet Type: P-Channel
  • Drain-to-Source Voltage [Vdss]: 12 V
  • Drain-Source On Resistance-Max: 0.05 Ω
  • Rated Power Dissipation: 1.3 W
  • Qg Gate Charge: 10 nC

This product cannot ship to Europe.

The IRLML6401TRPBF is a 12 V fast switching Single P-Channel HEXFET Power Mosfet, available in a low profile MICRO-3 Package.
 
Features:
  • Ultra Low On-Resistance
  • P-Channel MOSFET
  • SOT-23 Footprint
  • Low Profile (<1.1mm)
  • Available in Tape and Reel
  • Fast Switching
  • 1.8 V Gate Rated

Applications:

  • Battery
  • Load Management
  • Portable electronics
  • PCMCIA cards

View the IRLM Series of P-Channel Mosfets

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...