ON SEMICONDUCTOR  

N-Channel 60 V 156 mOhm 62.5 W Flange Mount Power MOSFET - TO-220

Mfr Part#: NTP2955G
Mounting Method:  Flange Mount
Package Style:  TO-220-3 (TO-220AB)
Packaging:  TUBE
Std Packaging Qty:  50

 
 

Share


Download Center

Prices

$0.3550 USD (each)
30 - 1249 $0.3550
1250+ $0.3150 (Save 11%)

Availability

Qty in Stock : 0
On Order :
1,350
Min. Order Qty: 30
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Channel Type: P-Channel
  • Drain-to-Source Voltage [Vdss]: 60 V
  • Drain-Source On Resistance-Max: 156 mΩ
  • Qg Gate Charge: 14 nC
  • Rated Power Dissipation: 6.25 W

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...