ON SEMICONDUCTOR  

N-Channel 40 V 9 mOhm Surface Mount PowerTrench Mosfet - TO-263AB

Mfr Part#: FDB8445
Mounting Method:  Surface Mount
Package Style:  TO-263AB
Packaging:  Cut Tape
Std Packaging Qty:  800

 
 

Share


Download Center

Prices

$1.77 USD (each)
200+ $1.77 (Save 14%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 800
Multiple of: 800
Add to Cart
 

Overview

Product Highlight

  • Fet Type: N-Channel
  • Drain-to-Source Voltage [Vdss]: 40 V
  • Drain-Source On Resistance-Max: 9 mΩ
  • Rated Power Dissipation: 92 W
  • Qg Gate Charge: 44 nC