NEXPERIA  

Single P-Channel 60 V 4.25 Ohm 3 nC 0.417 W Silicon SMT Mosfet - SOT-23

Mfr Part#: BSH201,215
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.1580 USD (each)
3000 $0.1580
6000+ $0.1570 (Save 1%)

Availability

Qty in Stock : 0
On Order :
30,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Fet Type: P-Ch
  • No of Channels: 1
  • Drain-to-Source Voltage [Vdss]: -60 V
  • Drain-Source On Resistance-Max: 4.25 Ω
  • Rated Power Dissipation: 0.417 W
  • Qg Gate Charge: 3 nC
  • Gate-Source Voltage-Max [Vgss]: 20 V
  • Drain Current: -0.3 A
  • Turn-on Delay Time: 2 ns
  • Turn-off Delay Time: 45 ns
  • Rise Time: 4.5 ns
  • Fall Time: 20 ns
  • Operating Temp Range: -55 to +150 °C
  • Gate Source Threshold: -1.9 V
  • Technology: Si
  • Height - Max: 1.1 mm
  • Length: 3 mm
  • Input Capacitance: 70 pF