N-Channel 40 V 50 A 8.5 mOhm Surface Mount PowerTrench® Mosfet -TO-263AB
Mfr Part#: FDB8447L Mounting Method: Surface Mount Package Style: TO-263AB Packaging: REEL Std Packaging Qty: 800
The FDB8447L is a N–Channel MOSFET has been produced using PowerTrench® technology to deliver low rDS(on) and optimized BVDSS capability to offer superior performance benefit in the application
Features:
Applications:
View the complete family of N-Channel MOSFET
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.