ON SEMICONDUCTOR  

2N Series N-Channel 60 V 1.6 Ohm 300 mW SMT Small Signal MOSFET - SOT-23-3

Mfr Part#: 2N7002KT1G
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  Cut Tape
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0258 USD (each)
400+ $0.0258 (Save %)

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 8 Weeks
Min. Order Qty: 27,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Channel Type: N-Channel
  • Drain-to-Source Voltage [Vdss]: 60 V
  • Drain-Source On Resistance-Max: 1.6 Ω
  • Qg Gate Charge: 0.7 nC
  • Rated Power Dissipation: 300 mW

The 2N7002KT1G is a part of 2N7002 series small signal MOSFET. It has an operating temperature ranging from -55°C to +150°C and its available in SOT-23 package.

Features:

  • Low RDS(on)
  • Improved system efficiency
  • Surface Mount Package
  • Space saving
  • This is a Pb-Free Device
  • RoHS compliant
  • ESD Protected 
  • Halogen Free

Applications:

  • Low Side Load Switch
  • Level Shift Circuits
  • DC-DC Converter
  • Portable Applications i.e. DSC, PDA, Cell Phone, etc.

View the available 2N7002 series of small signal MOSFET

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...