VISHAY - SILICONIX   

Single P-Channel 20 V 0.1 Ohms Surface Mount Power Mosfet - SOT-23

Mfr Part#: SI2301BDS-T1-E3
Mounting Method:  SurfaceMount 

Package Style:  SOT-23 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.0990 USD (each)
3000+ $0.0990

Availability

Qty in Stock: 417,000
Reserve Stock: 453,000
In Transit: N/A
LT: N/A
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Channel Type: P-Channel
  • Drain-to-Source Voltage [Vdss]: 20 V
  • Drain-source On Resistance-Max: 100 mΩ
  • Qg Gate Charge: 10 nC
  • Rated Power Dissipation: 0.7 W
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
TYCO ELECTRONICS
5050863-5
6.6 mm Socket Length .36 mm to .66 mm Diameter Closed Bottom Socket
From $0.1710 USD
MALLORY
MSR320R
MSR Series 86 dB 20 V 3400 Hz PC Pins Buzzer
From $7.10 USD
VISHAY
SI2301BDS-...
Single P-Channel 20 V 0.1 Ohms Surface Mount Power Mosfet - SOT-23
From $0.0990 USD
GRAYHILL
947705-001...
Black Knob Rotary DIP Switch
From $0.6100 USD
C & K COMPONENTS
L102021ML0...
L Series Mini SPDT Right Angle Through Hole Slide Switch
From $1.27 USD
STMICROELECTRONICS
STM32F105R...
STM32F105 Series 256 kB Flash 64 kB RAM 32-Bit ARM Microcontroller - LQFP-64
Call for pricing
AVAGO TECHNOLOGIES
HSMM-A101-...
Green 120° 200 mcd LED Indicator PLCC-2 Surface Mount
From $0.6770 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...