DIODES INCORPORATED  

N-Channel 60 V 7.5 Ohm Surface Mount Enhancement Mode Transistor SOT-23-3

Mfr Part#: 2N7002-7-F
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.4000 USD (each)
3000+ $0.4000

Availability

Qty in Stock : 39,000
On Order :
11,379,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Fet Type: N-Channel
  • Drain-to-Source Voltage [Vdss]: 60 V
  • Drain-Source On Resistance-Max: 7.5 Ω
  • Rated Power Dissipation: 300 mW

The 2N7002-7-F is a part of 2N7002 Series 60 V 7.5 Ω N-Channel Enhancement Mode Transistor available in a SOT-23-3 package.

This MOSFET has been designed to minimize the on-state resistance (RDS(on)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.

Product Features:

  • Low On-Resistance
  • Low Gate Threshold Voltage
  • Low Input Capacitance
  • Fast Switching Speed
  • Small Surface Mount Package
  • Operating and Storage Temperature Range is -55 to 150 °C
  • Drain-Source Voltage is 60 V

Applications:

  • Motor control
  • Power Management Functions

View the 2N7002 Series of N-Channel MOSFET

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...