INTERNATIONAL RECTIFIER   

Single N-Channel 30 V 75 W 15 nC HEXFET Power Mosfet Flange Mount - TO-220AB

Mfr Part#: IRLB8748PBF
Mounting Method:  FlangeMount 

Package Style:  TO-220AB 

Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.4000 CAD (each)
1+ $0.4000

Availability

Qty in Stock: 798
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Channel Type: N-Channel
  • Drain-to-Source Voltage [Vdss]: 30 V
  • Drain-source On Resistance-Max: 4.8 mΩ
  • Qg Gate Charge: 15 nC
  • Rated Power Dissipation: 75 mW

The IRLB87 MOSFET series recently release by International Rectifier are industrial-qualified 30V TO-220 HEXFET® power MOSFETs with extremely low gate charge (Qg) for applications including Uninterruptable Power Supply (UPS) inverters, low voltage power tools, ORing applications and netcom and server power supplies.

These robust MOSFETs feature IR’s latest generation Trench technology and offer very low on-state resistance (RDS(on)) to reduce thermal dissipation. In addition, the new devices’ ultra low gate

The devices are qualified to industrial grade and moisture sensitivity level 1 (MSL1). The 30V MOSFETs are available in a TO-220 package, are offered lead free and are RoHS compliant.

The IRLB8748PBF is a 30v 78a 4.7mohm hexfet that comes in a TO-220 package, and are lead-free.
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
DIALIGHT
515-1061F
3 mm Round Press Fit Bi Level Light Pipe
From $0.3743 CAD
COSEL
SUCS1R5120...
1.5 W Low Cost Single Output 5 V AC/DC Switching Power Supply
From $9.74 CAD
EXAR
SP485EEN-L...
SP485E Series 8 Pin NSOIC Enhanced Low EMI Half Duplex RS-485 Transceiver
From $0.7179 CAD
RAMTRON
FM24C04A-G...
FM24C Series 4 K-bit Serial 12C 5 V Green SOIC-8 F-RAM Memory
From $0.8666 CAD
INTERNATIONAL RECTIFIER
IRLB8748PB...
Single N-Channel 30 V 75 W 15 nC HEXFET Power Mosfet Flange Mount - TO-220AB
From $0.4000 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...