The LQ064V3DG01 is a 6.4 inch color active matrix LCD module incorporating amorphous silicon TFT (Thin Film Transistor). It is composed of a color TFT-LCD panel, driver ICs, control circuits, power circuits and a backlight unit.
This VGA resolution (640 x 480) panel can display graphics and texts with 262,144 colors by feeding an 18 bit data signal (6 bit for each RGB), 4 timing signals, +3.3V or +5V DC power supply for TFT-LCD and AC power supply for backlight. This panel produces very fine images composed of 307,200 pixel elements in a stripe arrangement.
Other features of the LQ064V3DG01 include a wide viewing angle with the best angle at 6 o'clock, high contrast, anti glare polarizing filter, normally white display mode that produces natural colors, and image inversion both horizontally and vertically.
Note: The LQ064V3DG01 does not come with an inverter (please see related products).
IMPORTANT: Future Electronics is a volume distributor; product volume pricing is available on request. Contact your Account Manager.