SHARP  

12.1" SVGA (800 x 600) 450 nits LVDS Landscape RGB LED Backlight No Touch LCD

Mfr Part#: LQ121S1LG88
Packaging:  BOX
Std Packaging Qty:  30

 
 
 

Share


Download Center

Prices

$171.05 USD (each)
30+ $171.05

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 30
Multiple of: 30
Add to Cart
 

Overview

Product Highlight

  • Diagonal Size: 12.1 in
  • Resolution: 800 x 600
  • Backlight: LED
  • Orientation: Landscape

The LQ121S1LG88 is a color active matrix LCD module with resolution of 800(H)×600(V) pixels and 12 inch diagonal.

It is composed of a color TFT-LCD panel, driver ICs, control circuit, power supply circuit and a White-LED Backlight unit.

Product Specifications:

  • Display size : 31(12.1inch)cm Diagonal
  • Active area : 246(H)×184.5(V) mm
  • Pixel format : 800(H)×600(V) pixel, (1pixel=R+G+B dot)
  • Aspect ratio : 4:3
  • Pixel pitch : 0.3075(H)×0.3075(V) mm
  • Pixel configuration : R,G,B vertical stripe
  • Display mode : Normally white
  • Unit outline dimensions : 276.0(W)×209.0(H)×9.1(D)

Applications:

  • Control and safety equipment such as aircraft, trains, automobiles
  • Rescue and security equipment

View the available LQ121 series of LCD Display Module

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...