SHARP  

10.4" SVGA (800 x 600) 420 nits LVDS Landscape RGB24 LED Backlight No Touch LCD

Mfr Part#: LQ104S1LG81
Packaging:  BOX
Std Packaging Qty:  20

 
 
 

Share


Download Center

Prices

$132.41 USD (each)
20+ $132.41

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 20
Multiple of: 20
Add to Cart
 

Overview

Product Highlight

  • Diagonal Size: 10.4 in
  • Resolution: 800 x 600
  • Display Mode: Transmissive
  • Backlight: LED
  • Orientation: Landscape

The LQ104S1LG81 is a color active matrix LCD module, incorporating amorphous silicon TFT (Thin Film Transistor).

It is composed of a color TFT-LCD panel, driver ICs, control circuit, power supply circuit and a White-LED Backlight unit.

Features:

  • Active Area (W x H): 211.2 × 158.4
  • Backlight System: LED
  • Brightness: 420 nits
  • Contrast Ratio: 600:1
  • Diagonal Size: 10.4 inch (26.0 cm)
  • Display Mode: Normally White
  • Operating Temperature Range: -30 to 80°C
  • Outline Dimensions (W x H x D): 246.5 × 179.3 × 12.5
  • Pixel Format: 800 x 600
  • Response Time: 35 ms

Applications:

  • Control and safety equipment for transportation (controls of aircraft, trains, automobiles, etc.)
  • Rescue and security equipment and various safety related equipment

View the List of available LQ104 Series of LCD Display Module

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...