NEC   

NL4827HC Series 4.3 in WQVGA 480x272 LED 500 Nit Digital Landscape TFT LCD

Mfr Part#: NL4827HC19-05B
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$99.34 USD (each)
1+ $99.34

Availability

Qty in Stock: 38
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Diagonal Size: 4.3 in
  • Resolution: 480 x 272
  • Display Mode: Transmissive
  • Backlight: LED
  • Orientation: Landscape

NEC LCD Technologies, Ltd. is one of the world's leading providers of high-quality, innovative, active-matrix liquid crystal display (AM-LCDs) modules for the industrial and high-end monitor markets.

NEC focuses its development on four core technology areas: ultra-wide viewing angle SFT technology with high luminance, wide color gamut and fast response; NLT technology for high visibility in any kind of ambient light environment; VIT technology to add extra value to LCD modules; and adaptive design technology, which together meet a variety of specialized needs for the flat panel display markets.

NEC's NL4827HC19-05B is a transmissive 4.3” (11 cm diagonal) color TFT LCD module integrated with a touch panel. This LCD boasts WQVGA (480 x 272) resolution and high luminance of 500 nits.  A contrast ratio of 500:1 and response time of 25ms make it the ideal choice for the personal navigation device.

Other features of this LED backlit module include 8-bit digital RGB signals and include an LCD controller and power supply.

IMPORTANT: Future Electronics is a volume distributor, product volume pricing is available on request.  Contact your Account Manager.
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
BRADY CORP
R6007
6000 Series 4.330 " x 984 ' Thermal Printer Ribbon with Black Resistant Ink
From $162.50 USD
NEC
NL4827HC19...
NL4827HC Series 4.3 in WQVGA 480x272 LED 500 Nit Digital Landscape TFT LCD
From $99.34 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...