NEC   

NL6448BC Series 10.4 in VGA 640 x 480 CCFL Backlight Transmissive TFT LCD

Mfr Part#: NL6448BC33-64C
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$452.36 CAD (each)
1+ $452.36

Availability

Qty in Stock: 97
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Diagonal Size: 10.4 in
  • Resolution: 640 x 480
  • Display Mode: Transmissive
  • Backlight: CCFL
  • Orientation: Landscape

When developing new display modules, NEC LCD Technologies strives to design LCDs that satisfy customer display wants and needs. NEC strives to develop displays that customer can enjoy anytime, anywhere.

They continue refining the image quality for their displays with further advancements to their SFT Technology - sharpening image quality for various lighting environments via further refinements to their NLT technology, and adding extra value to their LCDs through advanced VIT technology.

Moreover, NEC's Adaptive Design technology enables these advances to be applied in a wide range of LCDs used for diverse applications. NEC LCD Technologies is thus able to provide customers exactly what they need, both now and in the FUTURE.

NEC’s transflective NL6448BC33-64C 10.4” module is composed of the amorphous silicon thin film transistor liquid crystal display panel structure with driver LSI’s for driving the TFT array and backlight unit.

This 10.4” VGA resolution (640 x 480) module is one of the first NEC LCDs to adopt their proprietary ST-NLT (Super-Transmissive Natural Light) technology. 

A few of NL6448BC33-64C’s features include high luminance (450 nits), wide viewing angle, low reflection (80° right, 80° left, 80° up, 60° down), and reversible-scan direction.  Other features include high contrast (600:1), CMOS Interface, 6-bit digital RGB signals.  It also boasts a replaceable lamp for the backlight.

The NL6448BC33-64C is ideal for the industrial applications situated outdoors – such as ticket machines, POS terminals or ATMs just to name a few.

A transmissive version of this LCD is also available, please see part number NL6448BC33-64

Note: The NL6448BC33-64C does not come with an Inverter (see related products).

IMPORTANT: Future Electronics is a volume distributor; product volume pricing is available on request. Contact your Account Manager.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Hints & Tips (4)

Product Hints & Tips
4 hints & tips

Recommended Display Controller Solution 
Digital View ALR-1400 P/N: 4171000XX-3

Panel cable P/N: 426500400-3

OSD kit- P/N: KIT 60110-3

ERG Inverter- P/N: 8MAD3485F

Inverter cable: H5106305

Recommended Touch Panel Solutions: 

Touch International

TI-5 Touch Resistive Touch- P/N: 48-F-5-103-001

4,5,8 wire resistive touch controller- P/N: 48-B-458-02-KIT

Touch Controller USB cable- P/N: 1300252

Touch Controller Serial cable- P/N: 1300251

Future Electronics Integration Capabilities: 
Future Electronics can provide the integrated/enhanced NL6448BC33-64C solution. For more information please contact: LCDTechnicalSupport@futureelectronics.com 
Other Boards/Touch Panel Technology Solutions:  
Future Electronics can help you to find solutions which will fit your need.  Please contact: LCDTechnicalSupport@futureeelectronics.com

Recently Viewed Items

NEC
NL6448BC33...
NL6448BC Series 10.4 in VGA 640 x 480 CCFL Backlight Transmissive TFT LCD
From $452.36 CAD
TYCO ELECTRONICS
1419111-2
Relay Hold-Down Spring
From $0.1622 CAD
AGILENT
10073C
500 MHz High Bandwidth Passive Probe for the 300 MHz to 1 GHz 6000 Series Scopes
From $300.11 CAD
AVX
TPSC475K03...
6032 4.7 uf 10% Tolerance 35 V SMD Low ESR Molded Tantalum Capacitor
From $0.6894 CAD
ADAM TECH
ADC-027-1-...
From $0.3244 CAD
BUD INDUSTRIES
PNR-2602-D...
PNR Series Grey High Impact ABS Plastic 4.72 " x 3.15 " x 2.17 " NEMA Enclosure
From $7.24 CAD
ABRACON
ASV-10.000...
ASV 10.000 MHz Low Profile 7 X 5.08 mm 3.3 V 100 PPM SMT Oscillator
From $1.14 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...