NEC   

NL10276BC Series '15.0 in XGA 1024 x 768 CCFL 250 nit LVDS Landscape TFT LCD

Mfr Part#: NL10276BC30-32D
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$282.73 CAD (each)
1+ $282.73

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Diagonal Size: 15 in
  • Resolution: 1024 x 768
  • Display Mode: Transmissive
  • Backlight: CCFL
  • Orientation: Landscape

NEC LCD Technologies, Ltd. is one of the world's leading providers of high-quality, innovative, active-matrix liquid crystal display (AM-LCDs) modules for the industrial and high-end monitor markets.

NEC focuses its development on four core technology areas: ultra-wide viewing angle SFT technology with high luminance, wide color gamut and fast response; NLT technology for high visibility in any kind of ambient light environment; VIT technology to add extra value to LCD modules; and adaptive design technology, which together meet a variety of specialized needs for the flat panel display markets.

The NL10276BC30-32D features XGA resolution, wide viewing angles (160 degrees horizontally and 140 degrees vertically), high contrast ratio (500:1), and fast response time (18 milliseconds).

Note: The NL10276BC30-32D does not come with an Inverter (see related products).

For recommended controller board solution for this panel, please check out Hint & Tips section.

NEC’s NL10276BC30-32D conforms to the PSWG standard for 15-inch LCD display modules.  Its footprint and interface are compatible with other 15-inch LCD modules from NEC LCD Technologies: NL10276BC30-17, NL10276BC30-18, NL10276BC30-18C and NL10276BC30-33D.

This compatibility allows device designers to incorporate the module into multiple platforms, offer a variety of feature sets, and develop upgraded products using high-end LCD modules such as the NL10276BC30-17.

Demo for NL10276BC30-32D is available upon request.   If interested, send your request to your Account manager.

IMPORTANT: Future Electronics is volume distributor, product volume pricing is available on request. Contact your Account Manager

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Hints & Tips (5)

Product Hints & Tips
5 hints & tips

Recommended Display Controller Solution: 

Digital View ALR-1400 P/N: 4171000XX-3

OSD kit- P/N: KIT 60110-3

Inverter cable: H5106305

Recommended Touch Panel Solutions: 

Touch International TI-4 Touch Resistive Touch- P/N: 48-F-4-150-002

TI-5 Touch Resistive Touch- P/N: 48-F-5-151-003

4,5,8 wire resistive touch controller- P/N: 48-B-458-02-KIT

Touch Controller USB cable- P/N: 1300252

Touch Controller Serial cable- P/N: 1300251

Demo Availability: 

* NL10276BC30-32D with VGA controller board

* NL10276BC30-32D with Integrated 5-wire Resistive Touchscreen

Please contact your Account Manager to find out the availability

Future Electronics Integration Capabilities: 

Future Electronics can provide the integrated/enhanced NL10276BC30-32D solution. For more information please contact: LCDTechnicalSupport@futureelectronics.com 

Other Boards/Touch Panel Technology Solutions: 
Future Electronics can help you to find solutions which will fit your need.  Please contact: LCDTechnicalSupport@futureeelectronics.com
 

Recently Viewed Items

KESTER SOLDER
53-0000-00...
Solder Analysis Kit to Verify Metal Composition and Purity
From $217.99 CAD
PANDUIT
PLT1M-M
Natural Nylon 3.9 " Long Miniature Cross Section Cable Tie
From $0.0435 CAD
ACTEL
A3P600-FGG...
A3P600 Series 108 kb RAM 350 MHz 600K System Gate ProASIC3E Flash FPGAs-FBGA-256
From $39.25 CAD
NEC
NL10276BC3...
NL10276BC Series '15.0 in XGA 1024 x 768 CCFL 250 nit LVDS Landscape TFT LCD
From $282.73 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...