SHARP  

4.3" WVGA (480 x 800) 315 nits RGB Portrait RGB24 LED Backlight No Touch LCD

Mfr Part#: LQ043Y1DX07
Packaging:  BOX
Std Packaging Qty:  200

 
 
 

Share


Download Center

Prices

$36.00 USD (each)
200+ $36.00

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 200
Multiple of: 200
Add to Cart
 

Overview

Product Highlight

  • Diagonal Size: 4.3 in
  • Resolution: 800 x 480
  • Backlight: LED
  • Orientation: Landscape

The LQ043Y1DX07 is a Color Transmissive, High contrast, Active Matrix LCD Module, incorporating amorphous silicon TFT (Thin Film Transistor).

It is composed of a LCD panel, driver IC,  FPC with electric components, 8 white LEDs prism sheet, diffuser, light guide and reflector.

Specifications:

  • 4.3 inch (10.9 cm) diagonal screen size
  • 56.16 × 93.60 mm active area
  • R,G,B vertical stripes pixel configuration
  • Black display mode
  • 0.117 x 0.117 mm pixel pitch
  • Mass 30 g

View the Available LQ04 series of Active Matrix TFT Displays

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...