SHARP  

4.3" WQVGA (480 x 272) 300 nits Landscape RGB24 LED Backlight No Touch LCD

Mfr Part#: LQ043T1DG28
Packaging:  BOX
Std Packaging Qty:  80

 
 
 

Share


Download Center

Prices

$24.45 USD (each)
80+ $24.45

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 80
Multiple of: 80
Add to Cart
 

Overview

Product Highlight

  • Diagonal Size: 4.3 in
  • Resolution: 480 x 272
  • Backlight: LED

The LQ043T1DG28 is a Color Active Matrix TFT-LCD Module, incorporating amorphous silicon TFT (Thin Film Transistor). It is composed of a color TFT-LCD panel, driver IC , Input FPC, a back light unit and touch panel.

Specifications:

  • 4.3 inch (10.9 cm) diagonal screen size
  • 95.04 × 53.856 mm active area
  • R,G,B horizontal stripes pixel configuration
  • White display mode
  • Anti glare surface treatment
  • 0.198 x 0.198 mm pixel pitch

View the Available LQ04 series of Active Matrix TFT Displays

Accessories (2)

HIROSE ELECTRIC

FH26 Series 67 Position 0.3 mm Pitch Right Angle Flexible Printed Circuit

Mfr Part#: FH26G-67S-0.3SHBW(05)
Packaging : Cut Tape

RoHS compliant

1+ $2.15
USD   (each)
Qty in Stock : 4,128
Factory Stock : N/A
Min. Order Qty:
Multiple of:
Add to Cart
ERG

SFDL Series 4.3" 480 x 272 12 V Led Driver Board for Sharp LQ043T3DX02

Mfr Part#: SFDLB3787F
Packaging : BULK

RoHS compliant

1+ $33.50
USD   (each)
Qty in Stock : 0
Factory Stock : N/A
Min. Order Qty:
Multiple of:
Add to Cart

Product Reviews (0)

Stay in touch with the latest news...