Sharp is a worldwide leader in display technology who has pioneered most of the critical advancements in LCD technology. Sharp continues its strong commitment to the mobile, medical, avionic, gaming, military and industrial marketplace, with investment in research and development of cutting-edged display technologies and solutions.
Sharp’s proprietary Advanced Super View LCDs drive the performance envelope in resolution, luminance and sunlight readability while maintaining compatibility while boasting more than 160-degree symmetrical viewing cone. This super-wide viewing cone allows off-axis perception of the image without color shifting or loss of detail. Advanced Super View LCDs also have fast response times for flicker-free screens; and because the LCDs are normally black, users perceive much crisper, clearer images.
Sharp Microelectronics of the Americas has introduced the Advanced Super View TFT-LCDs (Thin Film Transistor Liquid Crystal Display) for industrial, gaming, medical, finance, factory automation and control systems, electronic signage and for other applications which demand greater visual performance combined with higher durability.
At Future Electronics you have access to the complete range of Sharp Microelectronics Liquid Crystal Display (LCD) technology which includes LCD displays ranging from as small as 2 inches to as large as 65 inches.
LQ043T3DX02 is a 4.3” color Transmissive active matrix LCD module incorporating amorphous silicon TFT. Graphic and text can be displayed in Wide QVGA (16:9 aspect ratios) landscape resolution with 16.77 million colors by supplying 24 bit data signal (8bit/color), four timing signals, 2.5 and 5V DC supply voltage. With Advanced Super View technology, LQ043T3DX02 displays a wide viewing symmetrical cone at 160 degree for contrast ratio of more than 10. In addition, LQ043T3DX02 features backlight brightness of 165 nits.
The module is composed of a color TFT LCD panel, driver ICs, an FPC, a backlight unit.
Other Sharp’s Advanced Super View LCDs are the 2.5 inch LQ25Q3DW02, the 3.7 inch LS037V7DW01, LS037V7DW03 along with the 10.4 inch LQ104V1DW02, the 12.1 inch LQ121S1LW01 and the 15 inch LQ150X1LW71N, LQ150X1LW72.
Demo for LQ043T3DX02 is available upon request. If interested, send your request to your Account manager.
IMPORTANT: Future Electronics is a volume distributor; product volume pricing is available on request. Contact your Account Manager.