SHARP  

4.3 inch (480 x 272) LED Backlight Digital Landscape Transmissive TFT LCD Module

Mfr Part#: LQ043T3DX02
Packaging:  BOX
Std Packaging Qty:  80

 
 
 

Share


Download Center

Prices

$82.90 USD (each)
80+ $82.90

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 80
Multiple of: 80
Add to Cart
 

Overview

Product Highlight

  • Diagonal Size: 4.3 in
  • Resolution: 480 x 272
  • Display Mode: Transmissive
  • Backlight: LED
  • Orientation: Landscape

LQ043T3DX02 is a 4.3” color Transmissive active matrix LCD module incorporating amorphous silicon TFT.  Graphic and text can be displayed in Wide QVGA (16:9 aspect ratios) landscape resolution with 16.77 million colors by supplying 24 bit data signal (8bit/color), four timing signals, 2.5 and 5V DC supply voltage. With Advanced Super View technology, LQ043T3DX02 displays a wide viewing symmetrical cone at 160 degree for contrast ratio of more than 10.  In addition, LQ043T3DX02 features backlight brightness of 165 nits.

The module is composed of a color TFT LCD panel, driver ICs, an FPC, a backlight unit. 

Other Sharp’s Advanced Super View LCDs are the 2.5 inch LQ25Q3DW02, the 3.7 inch LS037V7DW01, LS037V7DW03 along with the 10.4 inch LQ104V1DW02, the 12.1 inch LQ121S1LW01 and the 15 inch LQ150X1LW71N, LQ150X1LW72.

This module is a color active matrix LCD module incorporating amorphous silicon TFT(Thin Film Transistor) It is composed of a color TFT-LCD panel, driver ICs, Input FPC and a back light unit. Graphics and texts can be displayed on a 480x3x272 dots panel with about 16million colors by supplying 24bit data signals (8bitxRGB), Four timing signals, logic (typ. +2.5V), analog (typ. +5V) supply voltages for TFT-LCD panel driving and supply voltage for back light.

To learn more about LQ043T3DX02 product family, Click Here

Accessories (2)

HIROSE ELECTRIC

FH12 Series 40 Position 0.5 mm Pitch SMT Right Angle Flip Lock FFC/FPC

Mfr Part#: FH12A-40S-0.5SH(55)
Packaging : Cut Tape

RoHS compliant

1+ $1.94
USD   (each)
Qty in Stock : 972
Factory Stock : N/A
Min. Order Qty:
Multiple of:
Add to Cart
ERG

SFDL Series 4.3" 480 x 272 12 V Led Driver Board for Sharp LQ043T3DX02

Mfr Part#: SFDLB3787F
Packaging : BULK

RoHS compliant

1+ $33.50
USD   (each)
Qty in Stock : 0
Factory Stock : N/A
Min. Order Qty:
Multiple of:
Add to Cart

Product Reviews (0)

Stay in touch with the latest news...