NEC   

NL10276BC Series '10.4 in XGA 1024 x 768 CCFL 300 nit LVDS Landscape TFT LCD

Mfr Part#: NL10276BC20-08
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$660.54 USD (each)
1+ $660.54

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Diagonal Size: 10.4 in
  • Resolution: 1024 x 768
  • Display Mode: Transmissive
  • Backlight: CCFL
  • Orientation: Landscape

NEC LCD Technologies, Ltd. is one of the world's leading providers of high-quality, innovative, active-matrix liquid crystal display (AM-LCDs) modules for the industrial and high-end monitor markets.

NEC focuses its development on four core technology areas: ultra-wide viewing angle SFT technology with high luminance, wide color gamut and fast response; NLT technology for high visibility in any kind of ambient light environment; VIT technology to add extra value to LCD modules; and adaptive design technology, which together meet a variety of specialized needs for the flat panel display markets.

NEC’s NL10276BC20-08 10.4” module is composed of the amorphous silicon thin film transistor liquid crystal display panel structure with driver LSIs for driving the TFT array and backlight unit.

Aside from a XGA resolution (1024 x 768) a few of NL10276BC20-08’s features include ultra-wide viewing angle (85º right, 85º left, 85º up, 85º down), high contrast (700:1), and reversible-scan direction.  Other LVDS interface and a replaceable lamp for the backlight.

The NL10276BC20-08 is ideal for the industrial applications – such as ticket machines, POS terminals or ATMs.

Note: The NL10276BC20-08 does not come with an Inverter (see related products).

IMPORTANT: Future Electronics is a volume distributor; product volume pricing is available on request.  Contact your Account Manager.
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
JOHNSON COMPONENTS
142-0701-8...
SMA END LAUNCH RECEPTACLE CONNECTOR
From $3.79 USD
NATIONAL SEMICONDUCTOR
LM331N/NOP...
LM331 Series DIP-8 Through Hole 100 KHz Voltage-to-Frequency Converter
From $1.27 USD
ALTECH CORPORATION
PVP02-3.50...
PVP Series Pluggable 2 Position 3.50mm Pitch Euro Style Terminal Block
From $0.3224 USD
HALO ELECTRONICS
TG110-S050...
ULTRA™ Series, 16-Pin SOIC 10/100BASE-TX Magentic Module
From $1.92 USD
STMICROELECTRONICS
STM3210B-S...
IAR™ Starter Kit for St ARM Core-Based Microcontrollers
From $250.00 USD
NEC
NL10276BC2...
NL10276BC Series '10.4 in XGA 1024 x 768 CCFL 300 nit LVDS Landscape TFT LCD
From $660.54 USD
MICROCHIP
PIC12F683T...
PIC12 Series 128 B RAM 3.5 kB Flash 8-Bit CMOS Microcontroller - SOIC-8
From $1.58 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...