TIANMA AMERICA  

6.5" XGA (1024 x 768) 650 nits LVDS Landscape LED Backlight No Touch LCD

Mfr Part#: NL10276BC13-01C
Packaging:  BOX
Std Packaging Qty:  20

 
 

Share


Download Center

Prices

$450.77 USD (each)
1 $450.77
2+ $384.93 (Save 15%)

Availability

Qty in Stock : 38
On Order :
220
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Diagonal Size: 6.5 in
  • Resolution: 1024 x 768
  • Display Mode: Transmissive
  • Backlight: LED
  • Orientation: Landscape
Color LCD module NL10276BC13-01C is composed of the amorphous silicon thin film transistor liquid crystal display (a-Si TFT LCD) panel structure with driver LSIs for driving the TFT (Thin Film Transistor) array and a backlight.

The a-Si TFT LCD panel structure is injected liquid crystal material into a narrow gap between the TFT array glass substrate and a color-filter glass substrate.

Color (Red, Green, Blue) data signals from a host system (e.g. signal generator, etc.) are modulated into best form for active matrix system by a signal processing circuit, and sent to the driver LSIs which drive the individual TFT arrays.

The TFT array as an electro-optical switch regulates the amount of transmitted light from the backlight assembly, when it is controlled by data signals. Color images are created by regulating the amount of transmitted light through the TFT array of red, green and blue dots.

Features :

  • Adoption of ST-NLT
  • High Luminance
  • High Resolution
  • High Contrast
  • Wide Viewing range
  • LVDS interface
  • Reversible - scan direction
  • Selectable 8-bit or 6-bit digital signals for data of RGB
  • LED backlight type
  • Replaceable LED holder for backlight

Applications :

  • For Industrial Use

To learn more about NL10276BC13-01C product family, Click Here

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...