SHARP  

7.0" WVGA (800 x 480) 350 nits LVDS Landscape LED Backlight No Touch LCD

Mfr Part#: LQ070Y3LG4A
Packaging:  BOX
Std Packaging Qty:  40

 
 
 

Share


Download Center

Prices

$99.00 USD (each)
40+ $99.00

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 40
Multiple of: 40
Add to Cart
 

Overview

Product Highlight

  • Diagonal Size: 7 in
  • Resolution: 800 x 480
  • Backlight: LED
  • Orientation: Landscape
Sharp is a worldwide leader in display technology who has pioneered most of the critical advancements in LCD technology.  Sharp continues its strong commitment to the mobile, medical, avionic, gaming, military and industrial marketplace, with investment in research and development of cutting-edged display technologies and solutions. 

Sharp’s Strong LCDs apply new innovative technologies including high-reliability device mounting technology, tough mechanical designs, liquid crystal capable of withstanding a wide range of temperatures and high luminance backlights.  Strong TFT-LCDs with excellent resistance to physical impacts, vibrations, and variations in temperature are meeting the demand for application which required a high degree of reliability in punishing environments.

This module is a color active matrix LCD module incorporating amorphous silicon TFT (Thin Film Transistor). It is composed of a color TFT-LCD panel, driver ICs, power supply circuit, and a backlight unit. Graphics and texts can be displayed on a 800×3×480 dots panel with 16,194,277 colors by using LVDS (Low Voltage Differential Signaling) interface and supplying +3.3V DC supply voltage for TFT-LCD panel driving and supply voltage for backlight.

In this TFT-LCD panel , low reflection / color filters of excellent color performance and backlights of high brightness are incorporated to realize brighter and clearer pictures, making this model optimum for use in multi-media applications.Optimum viewing direction is 6 o'clock.White-LED Backlight-driving DC/DC converter is not built in this module.

Specifications :

  • Display size : 17.8 (7.0") Diagonal cm
  • Active area : 152.4(H)×91.4 (V) mm
  • Pixel format : 800 (H)×480 (V) pixel (1 pixel = R+G+B dots)
  • Aspect ratio : 15 : 9
  • Pixel pitch : 0.1905 (H)×0.1905 (V) mm
  • Pixel configuration : R,G,B Horizontal stripe
  • Display mode : Normally white

 

 
 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...