TIANMA AMERICA  

10.4 inch SVGA (800 X 600) CCFL 400 NIT LVDS Digital Landscape TFT LCD Module

Mfr Part#: NL8060BC26-30D
Packaging:  BOX
Std Packaging Qty:  10

 
 

Share


Download Center

Prices

$264.06 USD (each)
10+ $264.06 (Save 15%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 10
Multiple of: 10
Add to Cart
 

Overview

Product Highlight

  • Diagonal Size: 10.4 in
  • Resolution: 800 x 600
  • Display Mode: Transmissive
  • Backlight: CCFL
  • Orientation: Landscape
The NL8060BC26-30D is a TFT (thin film transistor) active-matrix color liquid crystal display (LCD) module comprising an amorphous silicon TFT attached to each signal electrode, a driving circuit, and a backlight. The NL8060BC26-17 has a built-in backlight. The backlight includes long-life lamps, which are replaceable, and a holder.

The 26 cm diagonal display area contains 800 × 600 pixels and can display 262,144 colors simultaneously. The NL8060BC26-30D is suitable for industrial application use because the viewing angle is wide and the luminance is high. The viewing direction is selectable for either the upper or the lower side by changing the scan direction.

Features :

  • High luminance (280 cd/m2, typ)
  • Wide viewing angle (with retardation film)
  • Low reflection
  • Reversible scan direction
  • 6-bit digital RGB signals
  • Data enable (DE) function
  • Edge-type backlight with two long-filetime lamps (one lamp holder)
  • Replaceable lamp holder
  • Recommendation inverter for a backlight: Part No.104PWBR1

Applications :

  • Display terminals for control systems
  • Monitors for process controllers

To learn more about NL8060BC26-30D product family, Click Here

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...