LUMEX  

5.7 inch 320 x 240 Digital Landscape TFT LCD Module with Touch Panel

Mfr Part#: LCT-H320240M57WT
Packaging:  BOX
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$97.00 USD (each)
100+ $97.00

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 100
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Diagonal Size: 5.7 in
  • Resolution: 320 x 240
  • Display Mode: Transmissive
  • Backlight: LED
  • Orientation: Landscape
For 30 years Lumex has been a global leader in the optoelectronics industry, with the broadest range of high efficiency, high performance LEDs and LCDs in the industry. With thousands of standard products and a focus on semi-custom and custom designs, Lumex is a valuable resource for quality and innovation. Lumex's optical range encompasses a wide spectrum including UV, visible and infrared wavelengths. Lumex's team of Technical Design Specialists are experts in collaboratively developing effective, smart solutions from the most complex design dilemmas.

Lumex has a global footprint with the worldwide headquarters outside Chicago and the Asian headquarters in Taiwan. With manufacturing capabilities in the United States, China, Taiwan and Thailand, Lumex is able to support over 23 end markets with more than 80,000 customers both directly and through our distribution channel partners. Over the last 30 years, the name Lumex has become synonymous with quality and performance around the world.

Lumex has become increasingly well-known for their broad range of quality LCD products such as standard backlights, glass, seven segment, character and graphic displays, as well as total integrated display solutions.

Features :

  • Standard and touch-screen format
  • Thin profile, starting at an industry-leading 3mm width
  • Enhanced color performance / LED backlight
  • Available in 3.5", 4.3" and 5.7" diagonal screen sizes
  • Extended temperature range -20˚C ~ +70˚C

Applications :

  • Industrial Controls
  • Medical Eqiupment
  • Meter Displays
  • Appliances :
  • Communications Equipment
  • Security Electronics

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...