15.0" XGA (1024 x 768) 350 nits LVDS Landscape RGB24 LED Backlight No Touch LCD

Mfr Part#: LQ150X1LG91
Packaging:  BOX
Std Packaging Qty:  10



Download Center


$218.42 USD (each)
10+ $218.42


Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 10
Multiple of: 10
Add to Cart


Product Highlight

  • Diagonal Size: 15 in
  • Resolution: 1024 x 768
  • Display Mode: Transmissive
  • Backlight: LED
  • Orientation: Landscape

Sharp is a worldwide leader in display technology who has pioneered most of the critical advancements in LCD technology. Sharp continues its strong commitment to the mobile, medical, avionic, gaming, military and industrial marketplace, with investment in research and development of cutting-edged display technologies and solutions. 

Sharp’s proprietary Advanced Super View LCDs drive the performance envelope in resolution, luminance and sunlight readability while maintaining compatibility and boasting more than a 160-degree symmetrical viewing cone. This super-wide viewing cone allows off-axis perception of the image without color shifting or loss of detail.

Advanced Super View LCDs also have fast response times for flicker-free screens; and because the LCDs are normally black, users perceive much crisper, clearer images. Manufacturers of factory automation controls, portable medical devices, and other similar applications rely on Sharp’s 6.4 inch LCDs for high performance and reliability.

This module is a color active matrix LCD module incorporating amorphous silicon TFT (Thin Film Transistor). It is composed of a color TFT-LCD panel, driver ICs, control circuit, power supply circuit and a White-LED Backlight unit. Graphics and texts can be displayed on a 1024×RGB×768dots panel with about 16 million   colors by using LVDS (Low Voltage Differential Signaling) and supplying +3.3V DC supply voltages for TFT-LCD panel driving and supply voltage for backlight.

The maximum viewing angle is in the 6o'clock direction. The 12o'clock direction is difficult to reverse the grayscale. The LED driver circuit and the PWM circuit to drive the backlight are built into the module.

View the LQ150X1LG91 family of Active Matrix TFT Displays

Accessories (1)


DF14 Series 20 Position 1.25 mm Pitch Single Row Board to Cable Crimp Socket

Mfr Part#: DF14-20S-1.25C
Packaging : BAG

RoHS compliant

60+ $0.1910
USD   (each)
Qty in Stock : 513
Factory Stock : N/A
Min. Order Qty:
Multiple of:
Add to Cart

Product Reviews (0)

Stay in touch with the latest news...