NEC   

NL2432HC Series 3.5 in QVGA 240 X 320 LED Backlight Transmissive TFT LCD

Mfr Part#: NL2432HC22-45A
Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$102.49 CAD (each)
1+ $102.49

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Diagonal Size: 3.5 in
  • Resolution: 240 x 320
  • Display Mode: Transmissive
  • Backlight: LED
  • Orientation: Landscape
NEC LCD Technologies, Ltd. is one of the world's leading providers of high-quality, innovative, active-matrix liquid crystal display (AM-LCDs) modules for the industrial and high-end monitor markets.

NEC focuses its development on four core technology areas: ultra-wide viewing angle SFT technology with high luminance, wide color gamut and fast response; NLT technology for high visibility in any kind of ambient light environment; VIT technology to add extra value to LCD modules; and adaptive design technology, which together meet a variety of specialized needs for the flat panel display markets.

NEC's NL2432HC22-45A is a transflective 3.5”  (8.9 cm diagonal) color TFT LCD module. This LCD boasts  quarter video graphics array (QVGA) resolution and  luminance of  100 nits . A contrast ratio of 150:1 in transmissive mode and 20:1 in transflecitve mode along with  a response time of 30ms make it the ideal choice for industrial mobile applications such as personal navigation devices and handy terminals.

Other features of this LED backlit module include 6-bit digital RGB signals and can display 262,144 colors.

IMPORTANT: Future Electronics is a volume distributor; product volume pricing is available on request. Contact your Account Manager.
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
NEC
NL2432HC22...
NL2432HC Series 3.5 in QVGA 240 X 320 LED Backlight Transmissive TFT LCD
From $102.49 CAD
CTS
219-8LPST
219 Series SPST 8 Position Auto Placeable Surface Mount DIP Switch
From $0.6438 CAD
ALTECH CORPORATION
110-401
PS77-6-m Light Gray Polystyrene 65 x 65 x 57 mm Enclosure with Low Cover
From $6.56 CAD
BRADY CORP
THT-2-423-...
THTSeries.900"x.250"White Gloss Permanent PolyesterThermal Transfer Labels10k/Pk
From $75.45 CAD
FREESCALE SEMICONDUCTOR
DEMO9S08LL...
Demonstration Board for LL16 Series 8-bit Segment LCD Microcontroller
Call for pricing
DIODES INC.
AP5724FDCG...
AP5724 Series 2.7 to 5.5 V 1.2 MHz Boost SMT White LED Converter - DFN-2020-6
From $0.2940 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...